Brady B-427 Black on White, Transparent Cable Labels, 25.4 mm Length, 25.40 mm Width

Stock information currently inaccessible
RS Stock No.:
175-7538
Mfr. Part No.:
B33-511-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP33, i3300, i5300

Background Colour

White, Transparent

Series

B-427

Print Colour

Black

Tape Length

25.4 mm

Label Quantity

1500Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

63.50 mm x 25.40mm

COO (Country of Origin):
BE
B-427 is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 has outstanding water and oil resistance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy