Brady B-434A on Silver Polyester Label, 50.80 mm Width, 25.4mm Label Length, 50.8mm Label Width

Stock information currently inaccessible
RS Stock No.:
175-7529
Mfr. Part No.:
B33-17-434
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

50.80 mm

Works With Printer Models

i3300, i5300, BBP33

Background Colour

Silver

Series

B-434A

Label Width

50.8mm

Label Length

25.4mm

Label Quantity

1500Per Pack

Material

Metallised Polyester

Standards Met

UL Recognised, CSA Accepted

Label Dimensions

25.40 mm x 50.80mm

COO (Country of Origin):
MX

Brady Silver Polyester Label Printer Tape


The Brady silver polyester label printer tape is a metalized polyester tape designed for applications like barcodes, alphanumeric, graphic symbols and logos and other applications that require nameplate-like quality. It is compatible with various Brady BBP33 printers.

Features and Benefits


• Glossy, light grey finish gives serial plate appearance
• Designed to withstand numerous solvents and variable temperatures when applied to various surfaces
• Service temperature range between -40°C and 89°C

Applications


• Machinery and equipment labelling
• Industrial area to display safety warnings
• Rating plates, finished product identification and general purpose identification

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy