Brady B-424 on White Label Printer Tape & Label, 76.20 mm Width, 25.4mm Label Length, 76.2mm Label Width

Stock information currently inaccessible
RS Stock No.:
175-7514
Mfr. Part No.:
B33-18-424
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

76.20 mm

Works With Printer Models

BBP33, i3300, i5300

Background Colour

White

Series

B-424

Laminated

No

Label Width

76.2mm

Label Length

25.4mm

Label Quantity

1500Per Pack

Material

Paper

Label Dimensions

25.40 mm x 76.20mm

COO (Country of Origin):
BE

Brady Label Printer Tape


The Brady white die-cut label printer tape has permanent rubber adhesive and 3inx1in size. It provides good contrast and smear resistance for thermal transfer and barcode printing applications. It is compatible with BBP33 series printers.

Features and Benefits


• Service temperature range is between -40°F and 122°F
• Abrasion, UV and Water-resistant
• 1500 labels per roll

Applications


• General-purpose labelling
• Barcode printing
• Rating plates, finished product identification and general-purpose identification

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy