Brady B-498 on White Cable Labels, 9.1 m Length, 9.53 mm Width
- RS Stock No.:
- 134-7354
- Mfr. Part No.:
- M61C-375-498
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7354
- Mfr. Part No.:
- M61C-375-498
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 9.53 mm | |
| Works With Printer Models | BMP61 | |
| Background Colour | White | |
| Series | B-498 | |
| Tape Length | 9.1 m | |
| Label Quantity | 1 | |
| Material | Vinyl Cloth | |
| Standards Met | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 9.53 mm | ||
Works With Printer Models BMP61 | ||
Background Colour White | ||
Series B-498 | ||
Tape Length 9.1 m | ||
Label Quantity 1 | ||
Material Vinyl Cloth | ||
Standards Met UL Recognised | ||
- COO (Country of Origin):
- US
