Brady Self-Laminating on Transparent/White Cable Labels, 25.4mm Label Length, 44.45mm Label Width
- RS Stock No.:
- 134-7129
- Mfr. Part No.:
- PTL-87-427
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7129
- Mfr. Part No.:
- PTL-87-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Background Colour | Transparent/White | |
| Series | Self-Laminating | |
| Label Width | 44.45mm | |
| Label Length | 25.4mm | |
| Label Quantity | 250 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
Background Colour Transparent/White | ||
Series Self-Laminating | ||
Label Width 44.45mm | ||
Label Length 25.4mm | ||
Label Quantity 250 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
