Brady PermaSleeve Black on Yellow Cable Labels, 16.4 mm Length, 44.83 mm Width
- RS Stock No.:
- 134-7096
- Mfr. Part No.:
- BM71-375-175-342-YL
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7096
- Mfr. Part No.:
- BM71-375-175-342-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 44.83 mm | |
| Works With Printer Models | BMP61, BMP71, TLS2200, TLSPC LINK | |
| Background Colour | Yellow | |
| Series | PermaSleeve | |
| Print Colour | Black | |
| Tape Length | 16.4 mm | |
| Label Quantity | 1000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 44.83 mm | ||
Works With Printer Models BMP61, BMP71, TLS2200, TLSPC LINK | ||
Background Colour Yellow | ||
Series PermaSleeve | ||
Print Colour Black | ||
Tape Length 16.4 mm | ||
Label Quantity 1000 | ||
- COO (Country of Origin):
- BE
