Brady PermaSleeve Black on White Cable Labels, 16.38 mm Length, 50.8 mm Width
- RS Stock No.:
- 134-7082
- Mfr. Part No.:
- PSPT-375-2-WT-R
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7082
- Mfr. Part No.:
- PSPT-375-2-WT-R
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8 mm | |
| Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK | |
| Background Colour | White | |
| Series | PermaSleeve | |
| Print Colour | Black | |
| Tape Length | 16.38 mm | |
| Label Quantity | 70 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8 mm | ||
Works With Printer Models BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK | ||
Background Colour White | ||
Series PermaSleeve | ||
Print Colour Black | ||
Tape Length 16.38 mm | ||
Label Quantity 70 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
