Dymo Black on White Label Printer Tape & Label, 102mm Label Length, 59mm Label Width
- RS Stock No.:
- 124-5860
- Mfr. Part No.:
- 1976414
- Brand:
- Dymo
Stock information currently inaccessible
- RS Stock No.:
- 124-5860
- Mfr. Part No.:
- 1976414
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 59mm | |
| Label Length | 102mm | |
| Label Quantity | 50 Per Roll | |
| Label Dimensions | 102 x 59mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Works With Printer Models Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 59mm | ||
Label Length 102mm | ||
Label Quantity 50 Per Roll | ||
Label Dimensions 102 x 59mm | ||
- COO (Country of Origin):
- BE
