Dymo on White Label, 89mm Label Length, 25mm Label Width
- RS Stock No.:
- 124-5858
- Mfr. Part No.:
- 1976200
- Brand:
- Dymo
Stock information currently inaccessible
- RS Stock No.:
- 124-5858
- Mfr. Part No.:
- 1976200
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | |
| Background Colour | White | |
| Laminated | Yes | |
| Label Width | 25mm | |
| Label Length | 89mm | |
| Label Quantity | 100 | |
| Label Dimensions | 89 x 25mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Works With Printer Models Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless | ||
Background Colour White | ||
Laminated Yes | ||
Label Width 25mm | ||
Label Length 89mm | ||
Label Quantity 100 | ||
Label Dimensions 89 x 25mm | ||
- COO (Country of Origin):
- BE


