Brady Marking Label ELAT Label for use with Laser Printers

Subtotal (1 pack of 1008 units)*

£347.35

(exc. VAT)

£416.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£347.35£0.345

*price indicative

RS Stock No.:
766-875
Mfr. Part No.:
ELAT-19-361
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Accessory Type

Marking Label

Series

ELAT

For Use With

Laser Printers

Standards/Approvals

UNSPSC 55121612

COO (Country of Origin):
BE
The Brady Clear polyester film tape is designed for Durable labelling and surface protection where clarity and printability are essential. it uses a transparent polyester film combined with a matte white printable zone to support high-quality ink adhesion. a permanent acrylic adhesive ensures reliable bonding on various surfaces, making it suitable for industrial, electronic, and general identification applications while meeting rohs compliance requirements.

Offers a matte white printable zone coated for ink adhesion

Provides permanent acrylic adhesive for strong long-term bonding

Supports clean and precise printing for labels and markings

Ensures resistance to wear, moisture, and handling

Complies with RoHS environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy