Brady Marking Label WO Label for use with Equipments
- RS Stock No.:
- 766-874
- Mfr. Part No.:
- WO-41-PK
- Brand:
- Brady
Subtotal (1 pack of 350 units)*
£125.87
(exc. VAT)
£151.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £125.87 | £0.36 |
*price indicative
- RS Stock No.:
- 766-874
- Mfr. Part No.:
- WO-41-PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Accessory Type | Marking Label | |
| Series | WO | |
| For Use With | Equipments | |
| Standards/Approvals | UNSPSC 55121606 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Accessory Type Marking Label | ||
Series WO | ||
For Use With Equipments | ||
Standards/Approvals UNSPSC 55121606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Write on label is designed for temporary identification and marking where flexibility and easy updates are required. it features a vinyl cloth construction with a matte surface that supports clear handwritten text. the green on white color scheme improves visibility, while the repositionable property allows the label to be removed and reapplied without damaging the surface, making it suitable for maintenance, inspection, and workflow tracking.
Includes vinyl cloth material for flexibility and durability
Offers green on white color contrast for improved readability
Provides a matte finish to reduce glare during writing
Supports write on marking for quick manual updates
Related links
- Brady Marking Label WO Label for use with Equipments
- Brady Marking Label ELAT Label for use with Laser Printers
- Brady 1 Per Pack x Lockout Tag
- Brady Label Printer Tapes
- Brady Black on Yellow Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on White Label Printer Label 1.125 in Width 1.125 in Label Width
- Brady Black on White Label Printer Label 3 in Width 3 in Label Width
- Brady Black on White Label Printer Label 2 in Label Length, 1 in Label Width
