Brady Marking Label WO Label for use with Equipments
- RS Stock No.:
- 766-871
- Mfr. Part No.:
- WO-34-PK
- Brand:
- Brady
Subtotal (1 box of 450 units)*
£125.67
(exc. VAT)
£150.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £125.67 | £0.279 |
*price indicative
- RS Stock No.:
- 766-871
- Mfr. Part No.:
- WO-34-PK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Accessory Type | Marking Label | |
| Series | WO | |
| For Use With | Equipments | |
| Standards/Approvals | UNSPSC 55121606 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Accessory Type Marking Label | ||
Series WO | ||
For Use With Equipments | ||
Standards/Approvals UNSPSC 55121606 | ||
- COO (Country of Origin):
- US
The Brady Inventory control write on label is designed for temporary identification and tracking in storage, maintenance, and production environments. it features a matte write-on surface for clear handwritten information and a repositionable property that allows easy removal and reapplication. the flexible construction conforms well to curved surfaces while maintaining reliable performance under moderate exposure to heat, oil, water, and dirt.
Includes a matte finish for clear and glare-free writing
Offers repositionable label properties for temporary inventory marking
Provides Compact dimensions suitable for bins, parts, and equipment
Supports wrapping around curved and irregular surfaces
Withstands moderate exposure to heat, oil, water, and dirt
Related links
- Brady Marking Label WO Label for use with Equipments
- Brady Marking Label ELAT Label for use with Laser Printers
- Brady Black on White 38.1 mm Width 38.1 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady 1 Per Pack x Lockout Tag
- Brady Label Printer Tapes
- Brady Black on Yellow Label Printer Tape 0.375 in Width 0.375 in Label Width
- Brady Black on White Label Printer Label 1.125 in Width 1.125 in Label Width
