Brother Black on Green Label Printer Tape, 15 m Length, 24 mm Width

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£61.72

(exc. VAT)

£74.06

(inc. VAT)

RS Stock No.:
497-145
Mfr. Part No.:
TX751
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

24 mm

Works With Printer Models

PC, P-Touch 7000, P-Touch 8000

Background Colour

Green

Print Colour

Black

Laminated

Yes

Tape Length

15 m

Label Quantity

1 Roll

RoHS Status: Not Applicable