Brother Black on White Label Printer Tape, 15 m Length, 18 mm Width
- RS Stock No.:
- 494-988
- Mfr. Part No.:
- TX241
- Brand:
- Brother
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£53.68
(exc. VAT)
£64.42
(inc. VAT)
- RS Stock No.:
- 494-988
- Mfr. Part No.:
- TX241
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 18 mm | |
| Works With Printer Models | PC, P-Touch 7000, P-Touch 8000 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 15 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 18 mm | ||
Works With Printer Models PC, P-Touch 7000, P-Touch 8000 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 15 m | ||
Label Quantity 1 Roll | ||
RoHS Status: Not Applicable

