Brady B-7569 on Yellow Label Printer Tape, 29.00 mm Width
- RS Stock No.:
- 206-188
- Mfr. Part No.:
- 710029
- Brand:
- Brady
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 206-188
- Mfr. Part No.:
- 710029
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 29.00 mm | |
| Works With Printer Models | MiniMark | |
| Background Colour | Yellow | |
| Series | B-7569 | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 29.00 mm | ||
Works With Printer Models MiniMark | ||
Background Colour Yellow | ||
Series B-7569 | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- SK
