Brady Label Printer Ribbon for use with M610, M710, M611, BMP61, BMP71 Printers

Stock information currently inaccessible
RS Stock No.:
270-6349
Mfr. Part No.:
BM-12x4.4-7696-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Type

Sleeve

For Use With

M610, M710, M611, BMP61, BMP71

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The Brady Printable inserts create a durable legend. The rigid construction of the Dura Sleeve wire marking system provides inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination. This printable inserts are supplied in roll form for thermal transfer printing on the TLS2200 thermal labelling system and the Brady printer BPPR600 PLUS thermal transfer printer.

Halogen free
White rigid vinyl tag material used
Multipurpose tag used for a variety of tag applications

Brady DuraSleeve® printable inserts create a durable legend. The rigid construction of the DuraSleeve® wire marking system provides inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy