Brady Label Printer Ribbon Label for use with Cable Label Printers
- RS Stock No.:
- 270-6271
- Mfr. Part No.:
- M6-213-427-RO
- Brand:
- Brady
Subtotal (1 box of 50 units)*
£77.24
(exc. VAT)
£92.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £77.24 | £1.545 |
*price indicative
- RS Stock No.:
- 270-6271
- Mfr. Part No.:
- M6-213-427-RO
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Accessory Type | Label | |
| For Use With | Cable Label | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Accessory Type Label | ||
For Use With Cable Label | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Thermal transfer printable translucent vinyl Tape is a 3.125 in H x 1.5 in W self laminating wire and cable labels used for M6 M7 printers. This has white printable zone and a translucent over laminating area. It is easy to identify your wires from any angle with B 427 rotating vinyl wire labels. Simply print your labels and then peel, fold and wrap they will rotate freely for easy ID on even closed network connections.
Self extinguishing
Spins freely without anchors
Outstanding water and oil resistance
Labels will not damage your Cat 5 Cat6 and fibber optic cables
There is no adhesive residue or label parts to cling to your wires
Identify your wires from any angle with B-427 Rotating Vinyl Wire Labels. Simply print your labels and then peel, fold and wrap – theyll rotate freely for easy ID on even closed network connections.
Rotates so you can identify your labels from any angle
Simply wrap and apply ? theres no adhesive residue or label parts to cling to your wires
Spins freely without anchors so these labels wont damage your Cat 5 / 6 and fiber optic cables
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310
Related links
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Transparent 25.4 mm Width 30.48 mm
- Brady Transparent 25.4 mm Width 44.45 mm
- Brady Transparent 25.4 mm Width 69.85 mm
- Brady Label Printer Ribbon Label for use with M710 Printers
- Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.5 Dia Cable Printers
