Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers

Stock information currently inaccessible
RS Stock No.:
493-289
Mfr. Part No.:
0802740
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Magazine

Product Type

Printer Accessory Kit

For Use With

BLUEMARK CLED Printer

Standards/Approvals

EU REACH SVHC, EU RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Magazine has a length of 0.12 m, a width of 76 mm, and a height of 120 mm. The weight per piece, including packaging, is 58.9 g, while the weight excluding packaging is 55.2 g.

Color white

Material POM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy