Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£8.45
(exc. VAT)
£10.14
(inc. VAT)
- RS Stock No.:
- 181-2502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | PP | |
| Capacity | 50ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Storage Bottle | |
| Graduations | Yes | |
| Dimensions | 29 Dia. x 115mm | |
| Diameter | 29mm | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 50ml | ||
Neck Type Narrow Neck | ||
Bottle Type Storage Bottle | ||
Graduations Yes | ||
Dimensions 29 Dia. x 115mm | ||
Diameter 29mm | ||
Length 115mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Centrifuge Tube with Conical Bottom, Graduated 50ml
Introducing laboratory centrifuge tubes from RS PRO, a selection of high quality and cost-efficient tubes that are perfect for laboratory applications. These plastic containers are manufactured from ultra-clear polypropylene and feature leakproof lids, ensuring reliable storage and testing. RS PRO centrifuge tubes are ideal for small volume samples or storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These tubes feature white printed graduations with large marking strip for labelling, allowing each one to be identified with ease. These robust centrifuge tubes are also suitable for freezing to -45°C and autoclavable up to 121°C, making them highly versatile and reliable.
Features and Benefits:
Applications:
Centrifuge tubes are a lightweight and cost effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
FAQs
What sizes are available?
1896646: RS PRO Centrifuge Tube - 50 ml
1896647: RS PRO Centrifuge Tube - 15 ml
Are these suitable for freezing?
Yes, this are suitable for freezing to -45°C.

