Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£36.49
(exc. VAT)
£43.79
(inc. VAT)
- RS Stock No.:
- 178-0308
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HDPE | |
| Capacity | 250ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Dimensions | 59 Dia. x 145mm | |
| Diameter | 59mm | |
| Length | 145mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HDPE | ||
Capacity 250ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Dimensions 59 Dia. x 145mm | ||
Diameter 59mm | ||
Length 145mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro HDPE laboratory bottle is a thermoplastic lab ware, suitable for use as a dropping bottle or wash bottle. It is especially useful for dispensing gels.This 30 ml laboratory bottle comes with a narrow neck and has 59 (Dia.) x 145 mm dimension.
Round HDPE bottle
Fitted with pivoting nozzle closure
Nozzle retracts into cap to seal bottle
Good resistance to chemical attack
Fitted with pivoting nozzle closure
Nozzle retracts into cap to seal bottle
Good resistance to chemical attack

