RS PRO 250ml LDPE Wide Neck Wash Bottle
- RS Stock No.:
- 178-0270
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
£38.44
(exc. VAT)
£46.13
(inc. VAT)
- RS Stock No.:
- 178-0270
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | LDPE | |
| Capacity | 250ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material LDPE | ||
Capacity 250ml | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rs Pro LDPE laboratory bottle is a durable plastic lab ware wash bottle that comes with wide neck,solvent venting,colour-coded closure and multi-lingual labelling. The unique 2-way valve allows the vapour to escape from pressure builds up and stops air getting into the liquid.It has no more hazardous drips or dribbles and an accurate,continuous dispensing stram. The closure colour coding is red(Acetone)and comes with wide neck having a capacity of 250ml.
Multi-lingual wide-neck bottles featuring driplok vapour venting valve that prevents solvent drips
Indelible printed in 4 languages
Solvent labels include globally harmonised symbols, NFPA diamond, risk phrases and safety information
Fitted with colour-coded 1-piece polypropylene closures which maintain their shape in use
Closures feature precision jet-tip aperture for fine control
Indelible printed in 4 languages
Solvent labels include globally harmonised symbols, NFPA diamond, risk phrases and safety information
Fitted with colour-coded 1-piece polypropylene closures which maintain their shape in use
Closures feature precision jet-tip aperture for fine control

