Lantronix Port USB VGA KVM Switch, 1600 x 1200 Maximum Resolution
- RS Stock No.:
- 708-0006
- Mfr. Part No.:
- SLS200USB0-01
- Brand:
- Lantronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-0006
- Mfr. Part No.:
- SLS200USB0-01
- Brand:
- Lantronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Video Connection Type | VGA | |
| Number of Ports | 1 | |
| Maximum Resolution | 1600 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 132 x 58 x 31mm | |
| Depth | 58mm | |
| Height | 31mm | |
| Width | 132mm | |
| Select all | ||
|---|---|---|
Brand Lantronix | ||
Video Connection Type VGA | ||
Number of Ports 1 | ||
Maximum Resolution 1600 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 132 x 58 x 31mm | ||
Depth 58mm | ||
Height 31mm | ||
Width 132mm | ||
