NewLink 2 Port Video Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
390-1760
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Number of Ports

2

Dimensions

152 x 96 x 56mm

Depth

96mm

Height

56mm

Width

152mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN