Aten 4 Port PS/2, USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9073
Mfr. Part No.:
CS1734B
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

VGA

Number of Ports

4

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

PS/2, USB

Dimensions

210 x 88 x 55.5mm

Depth

88mm

Height

55.5mm

Width

210mm

Audio Connection Type

3.5 mm Stereo