Aten 4 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution
- RS Stock No.:
- 144-9068
- Mfr. Part No.:
- CS64U
- Brand:
- Aten
Stock information currently inaccessible
- RS Stock No.:
- 144-9068
- Mfr. Part No.:
- CS64U
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | VGA | |
| Number of Ports | 4 | |
| Maximum Resolution | 2048 x 1536 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 94.1 x 97.2 x 26mm | |
| Depth | 97.2mm | |
| Height | 26mm | |
| Width | 94.1mm | |
| Audio Connection Type | 3.5 mm Stereo | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type VGA | ||
Number of Ports 4 | ||
Maximum Resolution 2048 x 1536 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 94.1 x 97.2 x 26mm | ||
Depth 97.2mm | ||
Height 26mm | ||
Width 94.1mm | ||
Audio Connection Type 3.5 mm Stereo | ||
- COO (Country of Origin):
- CN
