Adder 4 Port USB KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

Stock information currently inaccessible
RS Stock No.:
125-9453
Mfr. Part No.:
CCS-PRO4-UK
Brand:
Adder
Find similar products by selecting one or more attributes.
Select all

Brand

Adder

Number of Ports

4

Number of Displays Supported

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

290 x 130 x 30mm

Depth

130mm

Height

30mm

Width

290mm

Audio Connection Type

3.5 mm Stereo

COO (Country of Origin):
GB

Adder KVM Switch


The Adder CCS-PRO4 KVM switch enables you to interact with up to four computers using a single mouse. The operator can simply move the cursor across screen borders to select the computer they require to control providing the experience of a single desktop.

Features and Benefits


Improved desk ergonomics
Interactive light modules for screen identification
Multiple computers, multiple monitors, single keyboard and mouse
No software required for single screen computers
Redundant power
Instant switching with True USB Emulation
Independent simultaneous device selection
Seamless switching between computers
Screen illumination module
Audio mixing
Keep-alive function
Power: Toby 3-pin jack x 2,100VAC-240VAC 50/60Hz, 0.7A
Operating temperature ranging between 0°C and 40°C

Certifications


CE certified
FCC certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy