Belkin 4 Port PS/2, USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
- RS Stock No.:
- 122-1412
- Mfr. Part No.:
- F1DA104Zea
- Brand:
- Belkin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1412
- Mfr. Part No.:
- F1DA104Zea
- Brand:
- Belkin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belkin | |
| Video Connection Type | VGA | |
| Number of Ports | 4 | |
| Number of Displays Supported | 1 | |
| Maximum Resolution | 1920 x 1440 | |
| Keyboard/Mouse Connection Type | PS/2, USB | |
| Dimensions | 279 x 150 x 44.5mm | |
| Depth | 150mm | |
| Height | 44.5mm | |
| Width | 279mm | |
| Select all | ||
|---|---|---|
Brand Belkin | ||
Video Connection Type VGA | ||
Number of Ports 4 | ||
Number of Displays Supported 1 | ||
Maximum Resolution 1920 x 1440 | ||
Keyboard/Mouse Connection Type PS/2, USB | ||
Dimensions 279 x 150 x 44.5mm | ||
Depth 150mm | ||
Height 44.5mm | ||
Width 279mm | ||
