Adder 1 USB DVI over CATx KVM Extender, 50m
- RS Stock No.:
- 125-9447
- Mfr. Part No.:
- DDX-USR-XX
- Brand:
- Adder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9447
- Mfr. Part No.:
- DDX-USR-XX
- Brand:
- Adder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adder | |
| Type | Extender Pair | |
| Video Connection Type | DVI | |
| Keyboard/Mouse Connection Type | USB | |
| Number of Ports | 1 | |
| Number of Displays Supported | 1 | |
| Transmission Method | CATx | |
| Maximum Resolution | 1920 x 1200 | |
| Receiver Dimensions | 170 x 120 x 31mm | |
| Extension Distance | 50m | |
| Receiver Depth | 120mm | |
| Receiver Height | 31mm | |
| Receiver Width | 170mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Adder | ||
Type Extender Pair | ||
Video Connection Type DVI | ||
Keyboard/Mouse Connection Type USB | ||
Number of Ports 1 | ||
Number of Displays Supported 1 | ||
Transmission Method CATx | ||
Maximum Resolution 1920 x 1200 | ||
Receiver Dimensions 170 x 120 x 31mm | ||
Extension Distance 50m | ||
Receiver Depth 120mm | ||
Receiver Height 31mm | ||
Receiver Width 170mm | ||
Priced to Clear Yes | ||
