Bosch Steel Trapezoid Knife, 18 mm, 10 per Package
- RS Stock No.:
- 673-203
- Mfr. Part No.:
- 1600A032US
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
£8.96
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.96 | £0.896 |
*price indicative
- RS Stock No.:
- 673-203
- Mfr. Part No.:
- 1600A032US
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Blade Size | 18 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Trapezoid | |
| Material | Steel | |
| Blade Type | Knife | |
| Heavy Duty | Yes | |
| Number of Pieces | 10 | |
| Blade Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Blade Size 18 mm | ||
Product Type Knife Blade | ||
Blade Shape Trapezoid | ||
Material Steel | ||
Blade Type Knife | ||
Heavy Duty Yes | ||
Number of Pieces 10 | ||
Blade Length 18mm | ||
RoHS Status: Exempt
The Bosch knife blade is a steel cutting component designed for general-purpose cutting tasks in workshops and industrial settings. It delivers a rigid, trapezoid-shaped edge intended for repeated use with compatible utility knives and craft cutters. Supplied in a multi-piece set, it is meant to support demanding workloads where frequent blade changes are required.
Heavy-duty construction provides sustained cutting force
Trapezoid profile enables precise linear cutting
Steel composition resists deformation under load
Pack quantity simplifies frequent replacement scheduling
Multiple pieces reduce downtime for blade changes
Related links
- Bosch Steel Trapezoid Knife Blade 10 per Package
- Bosch Molybdenum Steel 63 mm 19 mm, 10 per Package
- MARTOR Steel Trapezoid Auto-Retractable 18.9 mm, 10 per Package
- Facom Stainless Steel Trapezoid Straight 1 per Package
- Stanley Knife Blade 5 per Package
- Stanley Knife Blade 100 per Package
- RS PRO Steel Flat Snap-Off Blade 10 per Package
- Facom Carbon Steel Standard Snap-off 10 per Package
