Stock information currently inaccessible
- RS Stock No.:
- 878-0782
- Mfr. Part No.:
- 84LS-AB2-112
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 3 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 12 | |
| Keypad Output | Matrix | |
| Case Colour | Black | |
| Mechanical Life Per Key | 3000000Operations | |
| Contact Material | Copper Alloy | |
| Actuator Colour | Black, White | |
| Actuator Material | Silicone Rubber | |
| Depth Behind Panel | 5.3mm | |
| Minimum Operating Temperature | -55°C | |
| Operating Temperature Range | -55 → +85°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage Rating | 24V dc | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 3 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 12 | ||
Keypad Output Matrix | ||
Case Colour Black | ||
Mechanical Life Per Key 3000000Operations | ||
Contact Material Copper Alloy | ||
Actuator Colour Black, White | ||
Actuator Material Silicone Rubber | ||
Depth Behind Panel 5.3mm | ||
Minimum Operating Temperature -55°C | ||
Operating Temperature Range -55 → +85°C | ||
Maximum Operating Temperature 85°C | ||
Voltage Rating 24V dc | ||
- COO (Country of Origin):
- US
