Grayhill 1 Key PPS Plastic Illuminated Keypad
- RS Stock No.:
- 878-0729
- Mfr. Part No.:
- 82-101-74
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 878-0729
- Mfr. Part No.:
- 82-101-74
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 1 Position | |
| Number of Keys | 1 | |
| Keypad Output | Pin Header | |
| Illuminated | Yes | |
| Case Material | PPS Plastic | |
| Case Colour | Black | |
| Mechanical Life Per Key | 1000000Operations | |
| Contact Material | Brass, Gold Over Nickel Plated | |
| Actuator Colour | Grey | |
| Actuator Material | ABS Plastic | |
| Depth Behind Panel | 11.4mm | |
| Minimum Operating Temperature | -40°C | |
| Voltage Rating | 5V dc | |
| Operating Temperature Range | -40 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 1 Position | ||
Number of Keys 1 | ||
Keypad Output Pin Header | ||
Illuminated Yes | ||
Case Material PPS Plastic | ||
Case Colour Black | ||
Mechanical Life Per Key 1000000Operations | ||
Contact Material Brass, Gold Over Nickel Plated | ||
Actuator Colour Grey | ||
Actuator Material ABS Plastic | ||
Depth Behind Panel 11.4mm | ||
Minimum Operating Temperature -40°C | ||
Voltage Rating 5V dc | ||
Operating Temperature Range -40 → +80°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- US
