Grayhill 4 Key ABS Polycarbonate Keypad
- RS Stock No.:
- 877-8685
- Mfr. Part No.:
- 87FC3-201
- Brand:
- Grayhill
Subtotal (1 unit)*
£9.01
(exc. VAT)
£10.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £9.01 |
*price indicative
- RS Stock No.:
- 877-8685
- Mfr. Part No.:
- 87FC3-201
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 1 x 4 | |
| Number of Keys | 4 | |
| Case Material | ABS Polycarbonate | |
| Case Colour | Black | |
| Mechanical Life Per Key | 3000000Operations | |
| Contact Material | Phosphor Bronze | |
| Actuator Colour | White | |
| Actuator Material | ABS Plastic | |
| Depth Behind Panel | 8.9mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Voltage Rating | 24V dc | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 1 x 4 | ||
Number of Keys 4 | ||
Case Material ABS Polycarbonate | ||
Case Colour Black | ||
Mechanical Life Per Key 3000000Operations | ||
Contact Material Phosphor Bronze | ||
Actuator Colour White | ||
Actuator Material ABS Plastic | ||
Depth Behind Panel 8.9mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Voltage Rating 24V dc | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- US
