Grayhill 16 Key ABS, Cycolac FR15 Keypad
- RS Stock No.:
- 877-8607
- Mfr. Part No.:
- 96BB2-006-R
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 877-8607
- Mfr. Part No.:
- 96BB2-006-R
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Case Material | ABS, Cycolac FR15 | |
| Case Colour | Black | |
| Mechanical Life Per Key | 1000000Operations | |
| Contact Material | Phosphor Bronze | |
| Actuator Colour | Black | |
| Actuator Material | Silicone Rubber | |
| Depth Behind Panel | 5.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Voltage Rating | 12V dc | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 4 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Case Material ABS, Cycolac FR15 | ||
Case Colour Black | ||
Mechanical Life Per Key 1000000Operations | ||
Contact Material Phosphor Bronze | ||
Actuator Colour Black | ||
Actuator Material Silicone Rubber | ||
Depth Behind Panel 5.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Voltage Rating 12V dc | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- US
