APEM IP65 12 Key Stainless Steel Keypad
- RS Stock No.:
- 693-1278
- Mfr. Part No.:
- T12PRFF
- Brand:
- APEM
Stock information currently inaccessible
- RS Stock No.:
- 693-1278
- Mfr. Part No.:
- T12PRFF
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Keypad Layout | 4 x 3 | |
| Number of Keys | 12 | |
| IP Rating | IP65 | |
| Mechanical Life Per Key | 1000000Operations | |
| Actuator Material | Stainless Steel | |
| Depth Behind Panel | 10mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Keypad Layout 4 x 3 | ||
Number of Keys 12 | ||
IP Rating IP65 | ||
Mechanical Life Per Key 1000000Operations | ||
Actuator Material Stainless Steel | ||
Depth Behind Panel 10mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
