EOZ IP67 16 Key ABS Illuminated Keypad

Image representative of range

Stock information currently inaccessible
RS Stock No.:
690-3176
Mfr. Part No.:
SL.16350.211
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Keypad Layout

4 x 4

Number of Keys

16

Illuminated

Yes

IP Rating

IP67

Case Material

ABS

Mechanical Life Per Key

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

PC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy