Grayhill 16 Key ABS Keypad

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£37.69

(exc. VAT)

£45.23

(inc. VAT)

RS Stock No.:
613-7978
Mfr. Part No.:
88BB2-052 ,88M2015-1,88M2009-2
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Keypad Layout

4 x 4

Number of Keys

16

Case Material

ABS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

COO (Country of Origin):
US