Grayhill 12 Key ABS Keypad
- RS Stock No.:
- 613-7956
- Mfr. Part No.:
- 88AB2-172 ,88M2012-1,88M2001-2
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 613-7956
- Mfr. Part No.:
- 88AB2-172 ,88M2012-1,88M2001-2
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 4 x 3 | |
| Number of Keys | 12 | |
| Case Material | ABS | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 4 x 3 | ||
Number of Keys 12 | ||
Case Material ABS | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- US
