APEM IP65 4 Key ABS Stainless Steel Keypad
- RS Stock No.:
- 193-1936
- Mfr. Part No.:
- PR00410XXXX0
- Brand:
- APEM
Stock information currently inaccessible
- RS Stock No.:
- 193-1936
- Mfr. Part No.:
- PR00410XXXX0
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Keypad Layout | 1 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 4 | |
| Keypad Output | Matrix | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Case Material | ABS | |
| Contact Material | Gold Plated | |
| Actuator Material | Stainless Steel | |
| Depth Behind Panel | 10mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Keypad Layout 1 x 4 | ||
Membrane Operation No | ||
Number of Keys 4 | ||
Keypad Output Matrix | ||
Illuminated No | ||
IP Rating IP65 | ||
Case Material ABS | ||
Contact Material Gold Plated | ||
Actuator Material Stainless Steel | ||
Depth Behind Panel 10mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- IT
The PR series stainless steel keypads offer a compact and economical solution in control panel applications, with a frameless selection and easy installation. Manufactured in brished stainless steel, panel sealed upto IP65 with an operating temperature range of -20 °C to +70 °C.
