Schurter IP69K 16 Key Aluminium Keypad
- RS Stock No.:
- 173-7936
- Mfr. Part No.:
- 1068.1016.1110001
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-7936
- Mfr. Part No.:
- 1068.1016.1110001
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Keypad Layout | 4 x 4 | |
| Number of Keys | 16 | |
| IP Rating | IP69K | |
| Case Material | Aluminium | |
| Case Colour | Silver | |
| Mechanical Life Per Key | 20000000Operations | |
| Actuator Colour | Silver | |
| Actuator Material | Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Keypad Layout 4 x 4 | ||
Number of Keys 16 | ||
IP Rating IP69K | ||
Case Material Aluminium | ||
Case Colour Silver | ||
Mechanical Life Per Key 20000000Operations | ||
Actuator Colour Silver | ||
Actuator Material Aluminium | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
