EAO IP54K 6 Key Illuminated Keypad

Subtotal (1 unit)*

£165.75

(exc. VAT)

£198.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.75

*price indicative

RS Stock No.:
934-099
Mfr. Part No.:
09-A116.2111
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Keypad Layout

2 x 3

Product Type

Keypad

Number of Keys

6

Keypad Output

J1939

Illuminated

Yes

IP Rating

IP54K

Housing Colour

Black

Mechanical Life Per Key

2000000Cycles

Panel Cutout Width

80mm

Actuator Colour

Black

Panel Cutout Height

53mm

Maximum Operating Temperature

85°C

Series

09

Standards/Approvals

CE

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The EAO Keypad design-in kit provides an Advanced Interface solution for heavy-duty vehicle. This pre-configured hardware Interface allows engineers to easily prototype and test custom dashboard controls in rugged operating environments.

Durable construction ensures front protection rated at IP5K4

Features 6 push buttons for versatile control configurations

Reliable operation in extreme temperatures ranging from –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy