EAO IP54K 6 Key Illuminated Keypad
- RS Stock No.:
- 934-097
- Mfr. Part No.:
- 09-1A76.4162
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£102.00
(exc. VAT)
£122.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.00 |
*price indicative
- RS Stock No.:
- 934-097
- Mfr. Part No.:
- 09-1A76.4162
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Keypad Layout | 2 x 3 | |
| Product Type | Keypad | |
| Number of Keys | 6 | |
| Keypad Output | Hardwired | |
| Illuminated | Yes | |
| IP Rating | IP54K | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Width | 80mm | |
| Panel Cutout Height | 53mm | |
| Actuator Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Series | 09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Keypad Layout 2 x 3 | ||
Product Type Keypad | ||
Number of Keys 6 | ||
Keypad Output Hardwired | ||
Illuminated Yes | ||
IP Rating IP54K | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Width 80mm | ||
Panel Cutout Height 53mm | ||
Actuator Colour Black | ||
Maximum Operating Temperature 85°C | ||
Series 09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO Keypad design-in kit provides an Advanced Interface solution for heavy-duty vehicle. This pre-configured hardware Interface allows engineers to easily prototype and test custom dashboard controls in rugged operating environments.
Durable construction ensures front protection rated at IP5K4
Features 6 push buttons for versatile control configurations
Reliable operation in extreme temperatures ranging from –40 °C to +85 °C
