EAO IP69K 8 Key Illuminated Keypad

Image representative of range

Subtotal (1 unit)*

£259.25

(exc. VAT)

£311.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.25

*price indicative

RS Stock No.:
934-094
Mfr. Part No.:
09-0A12.1321
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Keypad Layout

2 x 4

Product Type

Keypad

Number of Keys

8

Keypad Output

CANOpen

Illuminated

Yes

IP Rating

IP69K

Housing Colour

Black

Mechanical Life Per Key

2000000Cycles

Actuator Colour

Black

Panel Cutout Width

142.6mm

Panel Cutout Height

69mm

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Series

09

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The EAO rugged keypad design in kit provides a robust Interface for demanding applications, designed for harsh environments and equipped with intelligent illumination features to enhance user interaction in challenging conditions.

Features 8 push buttons for versatile control configurations

Durable construction with a rugged IP6K9K protection rating

Reliable operation in extreme temperatures ranging from –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy