EAO IP69K 8 Key Illuminated Keypad
- RS Stock No.:
- 934-093
- Mfr. Part No.:
- 09-0A72.3362
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£170.00
(exc. VAT)
£204.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- 2 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.00 |
*price indicative
- RS Stock No.:
- 934-093
- Mfr. Part No.:
- 09-0A72.3362
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 2 x 4 | |
| Number of Keys | 8 | |
| Keypad Output | Hardwired | |
| Illuminated | Yes | |
| IP Rating | IP69K | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Height | 69mm | |
| Actuator Colour | Black | |
| Panel Cutout Width | 142.6mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Series | 09 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 2 x 4 | ||
Number of Keys 8 | ||
Keypad Output Hardwired | ||
Illuminated Yes | ||
IP Rating IP69K | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Height 69mm | ||
Actuator Colour Black | ||
Panel Cutout Width 142.6mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Series 09 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO rugged keypad design in kit provides a robust Interface for demanding applications, designed for harsh environments and equipped with intelligent illumination features to enhance user interaction in challenging conditions.
Features 8 push buttons for versatile control configurations
Durable construction with a rugged IP6K9K protection rating
Reliable operation in extreme temperatures ranging from –40 °C to +85 °C
