EAO IP20 2 Key Keypad

Image representative of range

Subtotal (1 unit)*

£216.75

(exc. VAT)

£260.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.75

*price indicative

RS Stock No.:
934-081
Mfr. Part No.:
K09-11.000006
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Keypad

Keypad Layout

1 x 2

Membrane Operation

No

Number of Keys

2

Keypad Output

J1939

Illuminated

No

IP Rating

IP20

Housing Colour

Black

Mechanical Life Per Key

1000000Cycles

Panel Cutout Height

80.2mm

Panel Cutout Width

52.7mm

Maximum Operating Temperature

85°C

Series

K09

Standards/Approvals

CE

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The EAO keypad module is designed for in-cabin applications, offering seamless integration and user-friendly operation through its intuitive push button and rotary control layout.

Designed with two push buttons and a rotary control for enhanced usability

Robust mechanical design supports a lifetime of 500,000 cycles, ensuring durability

Features RGB halo ring illumination to provide clear user feedback

Compact dimensions allow for easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy