Storm High Impact Polymer Keypad Lock
- RS Stock No.:
- 886-1715
- Mfr. Part No.:
- DR2KW203
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1715
- Mfr. Part No.:
- DR2KW203
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Maximum Number of Doors | 1 | |
| Number of Codes Stored | 50 | |
| Keypad Material | High Impact Polymer | |
| Keytop Material | High Impact Polymer | |
| AC or DC Operation | DC | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Maximum Number of Doors 1 | ||
Number of Codes Stored 50 | ||
Keypad Material High Impact Polymer | ||
Keytop Material High Impact Polymer | ||
AC or DC Operation DC | ||
Supply Voltage 12V | ||
- COO (Country of Origin):
- GB
