Storm Polymer Keypad Lock
- RS Stock No.:
- 886-1642
- Mfr. Part No.:
- 7203-12T0203
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1642
- Mfr. Part No.:
- 7203-12T0203
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Keypad Material | Polymer | |
| Keytop Material | Polymer | |
| AC or DC Operation | DC | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Keypad Material Polymer | ||
Keytop Material Polymer | ||
AC or DC Operation DC | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- GB
Storm Polymer Door Keypad
About me
• High contrast laser marked keytop characters and colour coded function keys
• IP65 – sealed for use in wet or dirty environments
• Impact, shock and vibration resistant to survive in demanding industrial applications
• Keys are arranged on an X-Y matrix circuit terminated via a 0.1 pitch, square pin, male connector with an integral locking ramp
• Directly compatible with the Storm 450 and 450i USB keypad Interface
• Available in integral, white light LED illumination
• IP65 – sealed for use in wet or dirty environments
• Impact, shock and vibration resistant to survive in demanding industrial applications
• Keys are arranged on an X-Y matrix circuit terminated via a 0.1 pitch, square pin, male connector with an integral locking ramp
• Directly compatible with the Storm 450 and 450i USB keypad Interface
• Available in integral, white light LED illumination
