Storm Super Impact Polymer Keypad Lock With Audible Tone & LED Indicator
- RS Stock No.:
- 886-1623
- Mfr. Part No.:
- WEPLXT203
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1623
- Mfr. Part No.:
- WEPLXT203
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Status Indicator | Audible Tone, LED | |
| Keypad Material | Super Impact Polymer | |
| Keytop Material | Chromed Zinc | |
| AC or DC Operation | DC | |
| Supply Voltage | 5 to 12V dc | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Status Indicator Audible Tone, LED | ||
Keypad Material Super Impact Polymer | ||
Keytop Material Chromed Zinc | ||
AC or DC Operation DC | ||
Supply Voltage 5 to 12V dc | ||
- COO (Country of Origin):
- GB
