Storm Chromed Die Cast Zinc Keypad Lock
- RS Stock No.:
- 886-1471
- Mfr. Part No.:
- 1K042103
- Brand:
- Storm
Stock information currently inaccessible
- RS Stock No.:
- 886-1471
- Mfr. Part No.:
- 1K042103
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Number of Codes Stored | 12 | |
| Keypad Material | Chromed Die Cast Zinc | |
| Keytop Material | Chromed Die Cast Zinc | |
| AC or DC Operation | DC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Number of Codes Stored 12 | ||
Keypad Material Chromed Die Cast Zinc | ||
Keytop Material Chromed Die Cast Zinc | ||
AC or DC Operation DC | ||
Supply Voltage 24V dc | ||
Non Compliant
- COO (Country of Origin):
- GB
Storm Vandal Resistant Keypads
About me
• Reliable and responsive data entry
• Permanent, high contrast, engraved keytop graphics
• Weather, water and dust resistant (IP65)
• Can be fixed to a flat surface or under panel mounted for flush, low profile installation
• Simple row and column circuit matrix, terminated by a male, goldplated, square pin, 0.1 (2.54mm) pitch connector with locking ramp
• Permanent, high contrast, engraved keytop graphics
• Weather, water and dust resistant (IP65)
• Can be fixed to a flat surface or under panel mounted for flush, low profile installation
• Simple row and column circuit matrix, terminated by a male, goldplated, square pin, 0.1 (2.54mm) pitch connector with locking ramp
• 4 Key Format
