Storm Polymer Keypad Lock With LED Indicator
- RS Stock No.:
- 886-1424
- Mfr. Part No.:
- 3K041203
- Brand:
- Storm
Stock information currently inaccessible
- RS Stock No.:
- 886-1424
- Mfr. Part No.:
- 3K041203
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Status Indicator | LED | |
| Keypad Material | Polymer | |
| Keytop Material | Polymer | |
| AC or DC Operation | DC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Status Indicator LED | ||
Keypad Material Polymer | ||
Keytop Material Polymer | ||
AC or DC Operation DC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- GB
