Ceratech Wired PS/2, USB Keyboard, QWERTY (Polish), Black
- RS Stock No.:
- 841-8364
- Mfr. Part No.:
- KYBAC260UP-BKPL
- Brand:
- Ceratech
Subtotal (1 unit)*
£22.55
(exc. VAT)
£27.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £22.55 |
*price indicative
- RS Stock No.:
- 841-8364
- Mfr. Part No.:
- KYBAC260UP-BKPL
- Brand:
- Ceratech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Connection Type | PS/2, USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (Polish) | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 456 x 168 x 40mm | |
| Height | 40mm | |
| Width | 456mm | |
| Depth | 168mm | |
| Multimedia Keys | No | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Connection Type PS/2, USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (Polish) | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 456 x 168 x 40mm | ||
Height 40mm | ||
Width 456mm | ||
Depth 168mm | ||
Multimedia Keys No | ||
- COO (Country of Origin):
- CN
